Part Details for 293-24/REEL by Xicon Passive Components
Overview of 293-24/REEL by Xicon Passive Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Part Details for 293-24/REEL
293-24/REEL CAD Models
293-24/REEL Part Data Attributes
|
293-24/REEL
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
293-24/REEL
Xicon Passive Components
Fixed Resistor, Carbon Film, 0.5W, 24ohm, 350V, 5% +/-Tol, -450,0ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,0 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for 293-24/REEL
This table gives cross-reference parts and alternative options found for 293-24/REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293-24/REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
293-24/AP-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 24ohm, 350V, 5% +/-Tol, -450,0ppm/Cel, | 293-24/REEL vs 293-24/AP-RC |
CFR0W2J0240A10 | Royal Electronic Factory (Thailand) Co Ltd | $0.0232 | Fixed Resistor, Carbon Film, 0.5W, 24ohm, 350V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount, AXIAL LEADED | 293-24/REEL vs CFR0W2J0240A10 |
CFR0W2J0240B00 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 24ohm, 350V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount, AXIAL LEADED | 293-24/REEL vs CFR0W2J0240B00 |