Part Details for 292D106X0010P2T by Vishay Intertechnologies
Overview of 292D106X0010P2T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292D106X0010P2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1912 |
|
RFQ | ||
DISTI #
292D106X0010P2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 10 V, � 20%, -55 �C, 85 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: 292D106X0010P2T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 292D106X0010P2T
292D106X0010P2T CAD Models
292D106X0010P2T Part Data Attributes
|
292D106X0010P2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
292D106X0010P2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2 mm | |
Manufacturer Series | 292D | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 112 mA | |
Series | 292D | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for 292D106X0010P2T
This table gives cross-reference parts and alternative options found for 292D106X0010P2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292D106X0010P2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBCR106M010CFLD0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0805, | 292D106X0010P2T vs TBCR106M010CFLD0H45 |
TBCR106M010CWLC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | 292D106X0010P2T vs TBCR106M010CWLC0900 |
TBCR106M010CRLDT045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 292D106X0010P2T vs TBCR106M010CRLDT045 |
TBCR106M010CGLD0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0805, | 292D106X0010P2T vs TBCR106M010CGLD0745 |
TBCR106M010CWSZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 292D106X0010P2T vs TBCR106M010CWSZ0724 |
TBCR106M010CFLC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0805, | 292D106X0010P2T vs TBCR106M010CFLC0923 |
CWR15FB106MBRB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | 292D106X0010P2T vs CWR15FB106MBRB |
TBCR106M010CESD0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0805, | 292D106X0010P2T vs TBCR106M010CESD0H45 |
TBCR106M010CBSZT945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | 292D106X0010P2T vs TBCR106M010CBSZT945 |
TBCR106M010CFLD0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0805, | 292D106X0010P2T vs TBCR106M010CFLD0023 |