Part Details for 292CNS-T1047Z by TOKO Inc
Overview of 292CNS-T1047Z by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292CNS-T1047Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UNSHIELDED, VARIABLE INDUCTOR | 17 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for 292CNS-T1047Z
292CNS-T1047Z CAD Models
292CNS-T1047Z Part Data Attributes:
|
292CNS-T1047Z
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
292CNS-T1047Z
TOKO Inc
Variable Inductor, Unshielded, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Quality Factor-Min (at L-nom) | 40 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Special Feature | INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz |