Part Details for 2926205 by Phoenix Contact
Overview of 2926205 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2926205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2926205-ND
|
DigiKey | CABLE ASSY DB25 SHIELDED GRAY 4M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$98.6704 / $121.8200 | Buy Now |
DISTI #
651-2926205
|
Mouser Electronics | D-Sub Cables CABLE-D-25SUB/F/ OE/0,25/S/4,0M RoHS: Compliant | 6 |
|
$103.5400 / $121.7900 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: Single wires (25-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB socket strip (1x 25-position), cable length: 4 m RoHS: Compliant | 0 |
|
$120.8200 / $155.8000 | Buy Now |
DISTI #
000000000003479420
|
Sager | D-Sub Cables CABLE-D-25SUB/F/ OE/0,25/S/4,0M Min Qty: 1 | 0 |
|
$123.3700 / $138.1600 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 450 |
|
RFQ | |
DISTI #
3285477
|
Farnell | I/O CBL ASSY, 25P D SUB-FREE END, 4M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$110.9696 | Buy Now |
DISTI #
2926205
|
Farnell | FERRULE, AI-TWIN 2X10 -14 BN RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.2724 | Buy Now |
|
Master Electronics | Assembled shielded round cable, connection 1: Single wires (25-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB socket strip (1x 25-position), cable length: 4 m RoHS: Compliant | 0 |
|
$120.8200 / $155.8000 | Buy Now |
Part Details for 2926205
2926205 CAD Models
2926205 Part Data Attributes:
|
2926205
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2926205
Phoenix Contact
CABLE DSUB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CABLE ASSEMBLY |