Part Details for 2926179 by Phoenix Contact
Overview of 2926179 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2926179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2926179-ND
|
DigiKey | CABLE ASSY DB25 SHLD GRAY 1.5M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$76.4200 | Buy Now |
DISTI #
651-2926179
|
Mouser Electronics | D-Sub Cables CABLE-D-25SUB/F/ OE/0,25/S/1,5M RoHS: Compliant | 0 |
|
$76.4100 / $76.4200 | Order Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: Single wires (25-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB socket strip (1x 25-position), cable length: 1.5 m RoHS: Compliant | 0 |
|
$74.5700 / $96.1500 | Buy Now |
DISTI #
000000000003479417
|
Sager | D-Sub Cables CABLE-D-25SUB/F/ OE/0,25/S/1,5M Min Qty: 1 | 0 |
|
$91.9400 / $102.9700 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 550 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: Single wires (25-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB socket strip (1x 25-position), cable length: 1.5 m RoHS: Compliant | 0 |
|
$74.5700 / $96.1500 | Buy Now |