Part Details for 2926069 by Phoenix Contact
Overview of 2926069 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2926069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2926069-ND
|
DigiKey | CABLE ASSY DB09 SHIELDED GRAY 4M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$56.8800 | Buy Now |
DISTI #
651-2926069
|
Mouser Electronics | D-Sub Cables CABLE-D- 9SUB/F/ OE/0,25/S/4,0M RoHS: Compliant | 0 |
|
$55.8400 / $68.9400 | Order Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: Single wires (9-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB socket strip (1x 9-position), cable length: 4 m RoHS: Compliant | 0 |
|
$65.1300 / $83.9800 | Buy Now |
DISTI #
000000000003479406
|
Sager | D-Sub Cables CABLE-D- 9SUB/F/ OE/0,25/S/4,0M Min Qty: 1 | 0 |
|
$69.8300 / $78.2000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 4000 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: Single wires (9-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB socket strip (1x 9-position), cable length: 4 m RoHS: Compliant | 0 |
|
$65.1300 / $83.9800 | Buy Now |