-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE ASSY., R ANGLE, 4P, THRU-HOLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9233602QXA | Texas Instruments | Adjustable Micropower Low-Dropout Voltage Regulator 16-CFP -55 to 125 | |
5962-9233602VXA | Texas Instruments | Adjustable Micropower Low-Dropout Voltage Regulator 16-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9471
|
Newark | Mini Usb Conn, 2.0 Type A, R/A Rcpt, 4P Rohs Compliant: Yes |Amp Te Connectivity 292336-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2393 |
|
$2.3700 / $2.4900 | Buy Now |
DISTI #
A113393-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 10 Weeks Container: Box |
1420 In Stock |
|
$1.7155 / $2.6000 | Buy Now |
DISTI #
292336-2
|
Avnet Americas | Conn USB RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Rail/Tube (Alt: 292336-2) RoHS: Compliant Min Qty: 2464 Package Multiple: 2464 Lead time: 8 Weeks, 3 Days Container: Tube | 0 |
|
$1.0940 / $1.5790 | Buy Now |
DISTI #
571-292336-2
|
Mouser Electronics | USB Connectors REC ASY RA 4P TH RoHS: Compliant | 667 |
|
$1.6900 / $2.7100 | Buy Now |
DISTI #
E02:0323_01943168
|
Arrow Electronics | Receptacle Assembly Right Angle 4 Position Thru Hole USB RoHS: Compliant Min Qty: 1628 Package Multiple: 22 Lead time: 6 Weeks Date Code: 2242 | Europe - 1628 |
|
$0.6142 / $0.6164 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2464 Package Multiple: 2464 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.6000 | Buy Now |
DISTI #
AMP292336-2
|
Heilind Electronics | RECEPTACLE ASSY. R ANGLE 4P THRU-HOLE | Americas - 0 in Stock |
|
$1.9969 / $2.0268 | Buy Now |
|
Onlinecomponents.com | Std USB Type A, Flag, T/H, Natural RoHS: Compliant |
616 In Stock |
|
$1.6000 / $2.0400 | Buy Now |
DISTI #
65134796
|
Verical | Receptacle Assembly Right Angle 4 Position Thru Hole USB RoHS: Compliant Min Qty: 1628 Package Multiple: 1628 Date Code: 2242 | Americas - 1628 |
|
$0.6266 / $0.6288 | Buy Now |
DISTI #
58851081
|
Verical | Receptacle Assembly Right Angle 4 Position Thru Hole USB RoHS: Compliant Min Qty: 44 Package Multiple: 22 Date Code: 2118 | Americas - 616 |
|
$2.1710 / $2.6520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292336-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292336-2
TE Connectivity
RECEPTACLE ASSY., R ANGLE, 4P, THRU-HOLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.544 inch | |
Body Depth | 0.759 inch | |
Body Length | 0.227 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 292336-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292336-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB3112C-4R1-4F | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | 292336-2 vs UB3112C-4R1-4F |
440260-2 | USB ASSY R/A FLAG W/PBT HSG | TE Connectivity | 292336-2 vs 440260-2 |
UB31123-4R1-4F | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Foxconn | 292336-2 vs UB31123-4R1-4F |