29230D243JO2
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 3000V, -/+100ppm/Cel TC, 0.024uF

Overview of 29230D243JO2 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 29230D243JO2 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 29230D243JO2 by Cornell Dubilier Electronics Inc

29230D243JO2
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.024 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
76.2 mm
Length
127 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Screw Ends
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
3000 V
Reference Standard
MIL-C-5
Surface Mount
NO
Temperature Coefficient
100ppm/Cel ppm/°C
Terminal Shape
BINDING POST
Width
63.5 mm
Want to compare parts?
  1. 29230D243JO2
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 3000V, -/+100ppm/Cel TC, 0.024uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 29230D243JO2 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 29230D243JO2 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 29230D243JO2 would you like to use for your alert(s)?
  • Please alert me when 29230D243JO2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 29230D243JO2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 29230D243JO2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 29230D243JO2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 29230D243JO2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 29230D243JO2 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: