Part Details for 292284-000 by TE Connectivity
Overview of 292284-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292284-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
292284-000
|
Avnet Americas | GelCap Motor Connection Kit for 125mm2 to 250mm2 Cables 1000V - Bulk (Alt: 292284-000) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | GELCAP-4(B5) RoHS: Compliant |
15 In Stock |
|
$182.3300 / $209.8600 | Buy Now |
|
Master Electronics | GELCAP-4(B5) RoHS: Compliant |
15 In Stock |
|
$182.3300 / $209.8600 | Buy Now |