292232-9
Description: 1.5 MINI CT SGL V SMT W/BOS,PO

Overview of 292232-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9223201MRA Renesas Electronics Corporation NON-INV OCT/BFR LNE/DRVR

Price & Stock for 292232-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R9390
Newark 1.5 Mini Ct Sgl V Smt W/Bos, po |Amp Te Connectivity 292232-9 RoHS: Not Compliant Min Qty: 19500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.8710
$0.8710 Buy Now
DISTI # 292232-9-ND
DigiKey CONN HEADER SMD 9POS 1.5MM Min Qty: 19500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 19,500 $0.8181
$0.8181 Buy Now
DISTI # 292232-9
Avnet Americas Conn Shrouded Header HDR 9 POS 1.5mm Solder ST SMD Tape - Tape and Reel (Alt: 292232-9) RoHS: Compliant Min Qty: 19500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 19,500 $0.7854
$0.7854 Buy Now
DISTI # 571-292232-9
Mouser Electronics Headers & Wire Housings 1.5 MINI CT SGL V RoHS: Compliant 0
  • 500 $0.8690
  • 19,500 $0.8690
$0.8690 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 19500 Package Multiple: 500 0
  • 19,500 $0.7700
$0.7700 Buy Now
DISTI # AMP292232-9
Heilind Electronics 1.5 MINI CT SGL V SMT W/BOS,PO Americas - 0 in Stock
  • 19,500 $0.9625
$0.9625 Buy Now
Onlinecomponents.com 1.5 MINI CT SGL V SMT W/BOS,PO RoHS: Compliant 4500 In Stock
  • 25 $1.5420
  • 1,000 $0.9750
  • 2,500 $0.9450
  • 4,875 $0.9350
  • 9,750 $0.9260
  • 14,625 $0.9170
  • 19,500 $0.9080
$0.9080 / $1.5420 Buy Now
DISTI # AMP292232-9
Interstate Connecting Components 1.5 MINI CT SGL V SMT W/BOS,PO 0
  • 19,500 $0.9625
$0.9625 Buy Now
DISTI # 292232-9
Avnet Abacus - Tape and Reel (Alt: 292232-9) RoHS: Compliant Min Qty: 54000 Package Multiple: 500 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 1.5 MINI CT SGL V SMT W/BOS,PO RoHS: Compliant 4500 In Stock
  • 25 $1.5420
  • 1,000 $0.9750
  • 2,500 $0.9450
  • 4,875 $0.9350
  • 9,750 $0.9260
  • 14,625 $0.9170
  • 19,500 $0.9080
$0.9080 / $1.5420 Buy Now

CAD Models for 292232-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 292232-9 by TE Connectivity

292232-9
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS COMPLIANT
Board Mounting Option
LOCATING POST
Body Breadth
0.185 inch
Body Depth
0.272 inch
Body Length
0.63 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
5.3086 mm
Panel Mount
NO
Plating Thickness
39.37u inch
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
Rated Voltage
50 V
Reference Standard
CSA, LR, U
Terminal Pitch
1.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
9
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 292232-9
    TE Connectivity
    1.5 MINI CT SGL V SMT W/BOS,PO
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 292232-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 292232-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 292232-9 would you like to use for your alert(s)?
  • Please alert me when 292232-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 292232-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 292232-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 292232-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 292232-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 292232-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: