-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 MINI CT SGL V SMT W/BOSS 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223005M3A | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
5962-9223005MKA | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
5962-9223001M3A | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9381
|
Newark | Wire-Board Connector Header, 5 Position, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Mini-Ct Series Rohs Compliant: Yes |Amp Te Connectivity 292230-5 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7330 | Buy Now |
DISTI #
A98710CT-ND
|
DigiKey | CONN HEADER SMD 5POS 1.5MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2222 In Stock |
|
$0.5453 / $1.1800 | Buy Now |
DISTI #
292230-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.5mm Solder ST SMD T/R - Tape and Reel (Alt: 292230-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-292230-5
|
Mouser Electronics | Headers & Wire Housings 5P SMT HDR VT MINI 1.5mm RoHS: Compliant | 2190 |
|
$0.5100 / $0.7400 | Buy Now |
DISTI #
V72:2272_11712823
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 3 |
|
$0.5061 | Buy Now |
DISTI #
73775593
|
RS | 1.5 MINI CT SGL V SMT W/BOSS 5, PCB Headers and Receptacles | TE Connectivity 292230-5 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | AMP Mini CT 5 Position Surface Mount Vertical Wire to Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.5100 / $0.5300 | Buy Now |
|
Future Electronics | AMP Mini CT 5 Position Surface Mount Vertical Wire to Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.5100 / $0.5300 | Buy Now |
DISTI #
AMP292230-5
|
Heilind Electronics | 1.5 MINI CT SGL V SMT W/BOSS 5 | Americas - 0 in Stock |
|
$0.4937 / $0.6609 | Buy Now |
|
Onlinecomponents.com | 1.5 MINI CT SGL V SMT W/BOSS 5 RoHS: Compliant |
4000 In Stock |
|
$0.4982 / $0.7455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292230-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292230-5
TE Connectivity
1.5 MINI CT SGL V SMT W/BOSS 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.185 inch | |
Body Depth | 0.272 inch | |
Body Length | 0.393 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.3086 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |