-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI DRAWER CONN FOR CT 14P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7098
|
Newark | 292177-1 - Mini Drawer Conn For Ct 14P |Amp Te Connectivity 292177-1 Min Qty: 4480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
64M6614
|
Newark | Mini Drawer Conn For Ct 14P |Amp Te Connectivity 292177-1 Min Qty: 4480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
A116875-ND
|
DigiKey | CONN BLNDMATE MIN-DRAWER 14P PNL Min Qty: 4480 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4418 | Buy Now |
DISTI #
292177-1
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2mm Crimp ST Panel Mount - Bulk (Alt: 292177-1) RoHS: Compliant Min Qty: 4480 Package Multiple: 560 Container: Bulk | 0 |
|
$1.3309 / $1.5026 | Buy Now |
DISTI #
571-292177-1
|
Mouser Electronics | Headers & Wire Housings MINI DRAWER CONN FOR CT 14P RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
73775571
|
RS | MINI DRAWER CONN FOR CT 14P, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 292177-1 Min Qty: 4480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4480 Package Multiple: 560 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.2700 | Buy Now |
DISTI #
AMP292177-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5784 / $1.6020 | Buy Now | |
|
Onlinecomponents.com | MINI DRAWER CONN FOR CT 14P RoHS: Compliant | 0 |
|
$1.3300 / $3.6500 | Buy Now |
DISTI #
AMP292177-1
|
Interstate Connecting Components | 0 |
|
$1.5784 / $1.6020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292177-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292177-1
TE Connectivity
MINI DRAWER CONN FOR CT 14P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.591 inch | |
Body Depth | 0.787 inch | |
Body Length | 1.614 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.299 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP AND IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |