-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT BOX HDR V SMT 9P O/TAPE NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0941
|
Newark | Ct Box Hdr V Smt 9P O/Tape Nat |Amp Te Connectivity 292175-9 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 2100 |
|
$1.1100 | Buy Now |
DISTI #
17-292175-9CT-ND
|
DigiKey | CONN HEADER SMD 9POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2791 In Stock |
|
$0.9118 / $1.1200 | Buy Now |
DISTI #
292175-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 292175-9) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.9925 | Buy Now |
DISTI #
571-292175-9
|
Mouser Electronics | Headers & Wire Housings CT BOX HDR V SMT 9P O/TAPE NAT RoHS: Compliant | 3281 |
|
$0.9110 / $1.1200 | Buy Now |
|
Future Electronics | 9 position 2.00mm Pitch Vertical PCB Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks | 0 |
|
$0.9250 | Buy Now |
|
Future Electronics | 9 position 2.00mm Pitch Vertical PCB Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 700 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.8950 / $0.9650 | Buy Now |
DISTI #
AMP292175-9
|
Heilind Electronics | CT BOX HDR V SMT 9P O/TAPE NAT | Americas - 0 in Stock |
|
$1.0581 / $1.2344 | Buy Now |
|
Onlinecomponents.com | CT BOX HDR V SMT 9P O/TAPE NAT RoHS: Compliant |
2100 Partner Stock |
|
$1.0300 / $2.9400 | Buy Now |
DISTI #
71329676
|
Verical | Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Box/T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 2100 |
|
$1.1100 / $1.1400 | Buy Now |
DISTI #
2921759-TEC
|
TME | 292175-9 Min Qty: 700 | 2100 |
|
$0.8041 / $0.8350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292175-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292175-9
TE Connectivity
CT BOX HDR V SMT 9P O/TAPE NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.228 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292175-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292175-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917342-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 292175-9 vs 917342-9 |