-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT BOX HDR V SMT 5P O/TAPE NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9351
|
Newark | Ct Box Hdr V Smt 5P O/Tape Nat |Amp Te Connectivity 292175-5 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 | Buy Now |
DISTI #
76AC5383
|
Newark | Headers&wire Housings Ct Box Hdr V Smt 5P |Amp Te Connectivity 292175-5 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 | Buy Now |
DISTI #
A111143CT-ND
|
DigiKey | CONN HEADER SMD 5POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3074 In Stock |
|
$0.6638 / $1.3600 | Buy Now |
DISTI #
292175-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 292175-5) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.6098 | Buy Now |
DISTI #
571-292175-5
|
Mouser Electronics | Headers & Wire Housings CT BOX HDR V SMT 5P RoHS: Compliant | 3198 |
|
$0.5400 / $0.8500 | Buy Now |
DISTI #
V72:2272_11712494
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 Container: Cut Strips | Americas - 1820 |
|
$0.5872 / $0.5978 | Buy Now |
|
Future Electronics | AMP CT 5 Position Surface Mount Single Row Vertical Wire - Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks | 0 |
|
$0.5700 | Buy Now |
|
Future Electronics | AMP CT 5 Position Surface Mount Single Row Vertical Wire - Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.6150 | Buy Now |
DISTI #
AMP292175-5
|
Heilind Electronics | CT BOX HDR V SMT 5P O/TAPE NAT | Americas - 0 in Stock |
|
$0.5751 / $0.7585 | Buy Now |
|
Onlinecomponents.com | CT BOX HDR V SMT 5P O/TAPE NAT RoHS: Compliant |
27776 In Stock |
|
$0.5070 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292175-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292175-5
TE Connectivity
CT BOX HDR V SMT 5P O/TAPE NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.228 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |