-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM3877
|
Newark | Board Connector, 7 Contact(S), 1 Row(S), Male, Right Angle, Solder Terminal, Black Insulator |Amp Te Connectivity 292173-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.9090 / $1.1000 | Buy Now |
DISTI #
17R9339
|
Newark | Ct Box Hdr H Smt 7P O/Tape Bla |Amp Te Connectivity 292173-7 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 | Buy Now |
DISTI #
A98629CT-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12121 In Stock |
|
$0.7233 / $1.3200 | Buy Now |
DISTI #
292173-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 292173-7) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.6944 | Buy Now |
DISTI #
571-292173-7
|
Mouser Electronics | Headers & Wire Housings HDR 7 POS BLK SMT 2mm RoHS: Compliant | 0 |
|
$0.7050 | Order Now |
|
Future Electronics | AMP CT 7 Position Surface Mount Single Row Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7150 / $0.7750 | Buy Now |
|
Future Electronics | AMP CT 7 Position Surface Mount Single Row Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7150 / $0.7750 | Buy Now |
DISTI #
AMP292173-7
|
Heilind Electronics | CT BOX HDR H SMT 7P O/TAPE BLA | Americas - 0 in Stock |
|
$0.8510 | Buy Now |
|
Onlinecomponents.com | CT BOX HDR H SMT 7P O/TAPE BLA RoHS: Compliant |
2000 Partner Stock |
|
$0.7060 / $1.0390 | Buy Now |
DISTI #
65672888
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder RA Side Entry SMD Tape and Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.7800 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292173-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292173-7
TE Connectivity
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.354 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.622 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292173-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292173-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292173-7 | (2-292173-7) CT BOX HDR H SMT 7P O/TAPE BLA | TE Connectivity | 292173-7 vs 2-292173-7 |
3-292173-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Natural Insulator | TE Connectivity | 292173-7 vs 3-292173-7 |
6-292170-7 | CT P/HDR ASSY 7P V W/O KINK T | TE Connectivity | 292173-7 vs 6-292170-7 |
4-292168-7 | CT P/HDR ASSY 7P H W/O KINK TU | TE Connectivity | 292173-7 vs 4-292168-7 |
6-292165-7 | CT P/HDR BOX V 7P T/P BLACK | TE Connectivity | 292173-7 vs 6-292165-7 |
1-292173-7 | CT BOX HDR H SMT 7P O/TAPE NAT | TE Connectivity | 292173-7 vs 1-292173-7 |
3-644896-7 | (3-644896-7) 07P CST100 SHRD HDR ASSY LF | TE Connectivity | 292173-7 vs 3-644896-7 |
2-292164-7 | CT P/HDR BOX H ASSY 7P T/P BLU | TE Connectivity | 292173-7 vs 2-292164-7 |
4-292253-7 | CT HDR ASSY H 7P YELLOW | TE Connectivity | 292173-7 vs 4-292253-7 |
2-292168-7 | CT P/HDR ASSY 7P H W/O KINK TU | TE Connectivity | 292173-7 vs 2-292168-7 |