-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292171-2) CT POST HDR ASSY 2P IN-TUBE BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0926
|
Newark | Headers & Wire Housings 2P Post Hdr Assy 2Mm |Amp Te Connectivity 292171-2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 1306 |
|
$0.6120 / $0.6420 | Buy Now |
DISTI #
17R9321
|
Newark | Wire-To-Board Connector, Vertical, Amp Ct Series, Surface Mount, Header, 2, 2 Mm |Amp Te Connectivity 292171-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 | Buy Now |
DISTI #
A98791-ND
|
DigiKey | CONN HEADER SMD 2POS 2MM Min Qty: 1 Lead time: 4 Weeks Container: Tube |
13896 In Stock |
|
$0.4245 / $0.8200 | Buy Now |
DISTI #
292171-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 292171-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.3750 | Buy Now |
DISTI #
571-292171-2
|
Mouser Electronics | Headers & Wire Housings 2P POST HDR ASSY 2mm RoHS: Compliant | 3862 |
|
$0.4240 / $0.7900 | Buy Now |
DISTI #
73775553
|
RS | CT POST HDR ASSY 2P IN-TUBE BL, PCB Headers and Receptacles | TE Connectivity 292171-2 Min Qty: 24000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3910 / $0.4890 | RFQ |
|
Future Electronics | CT POST HDR ASSY 2P IN-TUBE BL RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Tube | 0Tube |
|
$0.3750 | Buy Now |
DISTI #
AMP292171-2
|
Heilind Electronics | CT POST HDR ASSY 2P IN-TUBE BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CT POST HDR ASSY 2P IN-TUBE BL RoHS: Compliant |
1306 Partner Stock |
|
$0.4075 / $0.6692 | Buy Now |
|
Quest Components | 214 |
|
$0.6458 / $1.2915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292171-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292171-2
TE Connectivity
(292171-2) CT POST HDR ASSY 2P IN-TUBE BL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.157 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | MIXED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9878 mm | |
Panel Mount | NO | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |