Part Details for 2921-40055 by Amphenol Corporation
Overview of 2921-40055 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2921-40055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2921-40055
|
Avnet Americas | Connector SMA Receptacle 0GHz to 18GHz 50Ohm Solder Straight Panel Mount - Trays (Alt: 2921-40055) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$62.1863 / $95.7900 | Buy Now |
DISTI #
67AK2745
|
Avnet Americas | Connector SMA Receptacle 0GHz to 18GHz 50Ohm Solder Straight Panel Mount - Bulk (Alt: 67AK2745) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$95.0400 / $109.4200 | Buy Now |
DISTI #
523-292140055
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST CBL-JCK BHD NM RoHS: Compliant | 0 |
|
$75.6500 | Order Now |
DISTI #
2921-40055
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-JCK BHD NM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$74.8900 / $76.3900 | Buy Now |
DISTI #
2921-40055
|
Avnet Abacus | Connector SMA Receptacle 0GHz to 18GHz 50Ohm Solder Straight Panel Mount (Alt: 2921-40055) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |