-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2921CGN-3.3#TRPBF | Analog Devices | Pwr S Tracker w/ In Mon s | |
LTC2921IGN#PBF | Analog Devices | Pwr S Tracker w/ In Mon s | |
LTC2921CGN-2.5#TRPBF | Analog Devices | Pwr S Tracker w/ In Mon s |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4731
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 2921-00037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$103.1200 / $121.6300 | Buy Now |
DISTI #
1678-2921-00037-ND
|
DigiKey | SMA FEMALE PCB EDGE LOCK CONN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
21 In Stock |
|
$108.0362 / $126.6600 | Buy Now |
DISTI #
ASV2921-00037
|
Heilind Electronics | SMA FEMALE PCB EDGE LOCK CONNE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Female PCB Edge Lock Connector - 2 Leg - .062" PCB Thickness RoHS: Compliant | 0 |
|
$90.3700 / $171.2500 | Buy Now |
DISTI #
ASV2921-00037
|
Interstate Connecting Components | SMA FEMALE PCB EDGE LOCK CONNE | 0 |
|
Buy Now | |
DISTI #
2921-00037
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$48.0000 / $96.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy