There are no models available for this part yet.
Overview of 2920L400/16GR by Lute Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2716GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2716GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA1816GR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching |
Price & Stock for 2920L400/16GR by Lute Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 16V 4A 40A 8A 2920 Resettable Fuses ROHS | 1345 |
|
$0.0721 / $0.1338 | Buy Now |