-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.25ohm, Surface Mount, CHIP, 2920, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5649
|
Newark | Fuse, Resettable Ptc, 15Vdc, 1.25A, Smd, Thermistor Mounting:Smd, Product Range:Polyfuse 2920L Series, Holding Current:1.25A, Tripping Current:2.5A, Voltage Rating:15Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse 2920L125PR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 367 |
|
$0.3060 / $0.6830 | Buy Now |
DISTI #
18M4793
|
Newark | Fuse, Ptc Reset, 15V, 1.25A, 2920, Product Range:Polyswitch 2920L Series, Voltage Rating:15Vdc, Holding Current:1.25A, Tripping Current:2.5A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, External Depth:0.78Mm Rohs Compliant: Yes |Littelfuse 2920L125PR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3000 | Buy Now |
DISTI #
05M2793
|
Newark | Fuse, Ptc Resettable, 15V, 1.25A, 2920, Full Reel, Product Range:Polyswitch 2920L Series, Voltage Rating:15Vdc, Holding Current:1.25A, Tripping Current:2.5A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Littelfuse 2920L125PR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.3410 | Buy Now |
DISTI #
F2869CT-ND
|
DigiKey | PTC RESET FUSE 15V 1.25A 2920 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16472 In Stock |
|
$0.2477 / $0.6700 | Buy Now |
DISTI #
576-2920L125
|
Mouser Electronics | Resettable Fuses - PPTC 1.25A 15V 2920 RoHS: Compliant | 3980 |
|
$0.2500 / $0.6300 | Buy Now |
DISTI #
V72:2272_06420031
|
Arrow Electronics | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15VDC 40A 1.5W 2s 0.07Ohm SMD Solder Pad 2920 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2225 Container: Cut Strips | Americas - 200 |
|
$0.2541 / $0.4055 | Buy Now |
|
Future Electronics | 2920L Series 2920 15 V 1.25 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | 2920L Series 2920 15 V 1.25 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | 2920L Series 2920 15 V 1.25 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
69730543
|
Verical | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15VDC 40A 1.5W 2s 0.07Ohm SMD Solder Pad 2920 T/R Min Qty: 24 Package Multiple: 1 Date Code: 2225 | Americas - 200 |
|
$0.2541 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2920L125PR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L125PR
Littelfuse Inc
PTC Resettable Fuse, 0.25ohm, Surface Mount, CHIP, 2920, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 2920, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for 2920L125PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2920L125PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2920L125 | PTC Resettable Fuse, Surface Mount, LEAD FREE | Littelfuse Inc | 2920L125PR vs 2920L125 |