Part Details for 2920735 by Phoenix Contact
Overview of 2920735 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2920735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spring cage modular terminal block with integrated surge protection - for assembly on NS 35/7.5 - voltage U<sub>N</sub> 24 V DC - terminal width: 6.2 mm - cover width: 2.2 mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003139833
|
Sager | Pluggable Terminal Blocks TT-ST-2/2-S-24DC | 0 |
|
Buy Now |
Part Details for 2920735
2920735 CAD Models
2920735 Part Data Attributes:
|
2920735
Phoenix Contact
Buy Now
|
Compare Parts:
2920735
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |