Part Details for 2920612 by Phoenix Contact
Overview of 2920612 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2920612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7166-ND
|
DigiKey | DSUB 9POS ATT PLUG DIN RAIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$284.3750 / $292.5000 | Buy Now |
DISTI #
651-2920612
|
Mouser Electronics | Industrial Surge Protectors DT-UFB-485/BS RoHS: Compliant | 0 |
|
$284.3700 / $287.6100 | Order Now |
DISTI #
2920612
|
TTI | Industrial Surge Protectors DT-UFB-485/BS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$282.6600 | Buy Now |
DISTI #
000000000002648884
|
Sager | Surge Suppressors DT-UFB-485/BS Min Qty: 1 | 0 |
|
$357.5000 / $385.0000 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 800 |
|
RFQ | |
|
Master Electronics | 9-pos. D-SUB attachment plug with surge protection for RS-485 interfaces. Can alternatively be snapped onto DIN rails. RoHS: Compliant | 0 |
|
$297.9800 / $329.8700 | Buy Now |