Part Details for 2920447 by Phoenix Contact
Overview of 2920447 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2920447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14920-ND
|
DigiKey | VARISTOR MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$384.2000 / $406.8000 | Buy Now |
DISTI #
651-2920447
|
Mouser Electronics | Industrial Surge Protectors VAL-MS 580/3+0-FM RoHS: Compliant | 3 |
|
$384.2000 / $406.8000 | Buy Now |
|
Onlinecomponents.com | Surge arrester for 4-conductor power supply systems (L1 - L2 - L3 - PEN) - consisting of a base element with remote indication contact and protective connectors - for mounting on NS 35. RoHS: Compliant |
1 In Stock |
|
$394.5800 / $426.6200 | Buy Now |
DISTI #
2920447
|
TTI | Industrial Surge Protectors VAL-MS 580/3+0-FM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$372.5600 / $387.6200 | Buy Now |
DISTI #
000000000003479390
|
Sager | Surge Suppressors VAL-MS 580/3+0-FM Min Qty: 1 | 0 |
|
$483.0000 / $500.8900 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge arrester | 1500 |
|
RFQ | |
|
Master Electronics | Surge arrester for 4-conductor power supply systems (L1 - L2 - L3 - PEN) - consisting of a base element with remote indication contact and protective connectors - for mounting on NS 35. RoHS: Compliant |
1 In Stock |
|
$394.5800 / $426.6200 | Buy Now |
|
Neutron USA | Surge Arrester, Type 2, 4-Conductor Power Supply Systems, VAL-MS 580/3+0-FM | 3 |
|
$913.3100 | Buy Now |
Part Details for 2920447
2920447 CAD Models
2920447 Part Data Attributes:
|
2920447
Phoenix Contact
Buy Now
|
Compare Parts:
2920447
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |