Part Details for 292-J-P-HP-ST-CM2 by Samtec Inc
Overview of 292-J-P-HP-ST-CM2 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292-J-P-HP-ST-CM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4886
|
Newark | Tray |Samtec 292-J-P-HP-ST-CM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2700 / $55.9700 | Buy Now |
DISTI #
612-292-J-P-HP-ST-CM2-ND
|
DigiKey | CONN 2.92MM JACK COMP MNT Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.3375 / $38.2700 | Buy Now |
DISTI #
292-J-P-HP-ST-CM2
|
Avnet Americas | Conn SMA M 50Ohm Solder ST Through Hole Gold Tray - Trays (Alt: 292-J-P-HP-ST-CM2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
V36:1790_23159024
|
Arrow Electronics | Conn 2.92mm 0Hz to 40GHz 50Ohm Compression ST SMD F Gold Over Nickel Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2206 | Americas - 15 |
|
$27.0900 / $31.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$30.2300 / $52.1200 | Buy Now | |
DISTI #
292-J-P-HP-ST-CM2
|
Avnet Americas | Conn SMA M 50Ohm Solder ST Through Hole Gold Tray - Trays (Alt: 292-J-P-HP-ST-CM2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000006169854
|
Sager | RF Connectors / Coaxial Connectors 2.92mm Jack PCB Cmp Mnt-Strplne w/scrws Min Qty: 1 | 0 |
|
$29.5100 / $41.1200 | Buy Now |
|
Master Electronics | 0 |
|
$30.2300 / $52.1200 | Buy Now | |
DISTI #
292-J-P-HP-ST-CM2
|
Toby Electronics | 292-CM - Samtec 50 Ohm SMA 2.92 Jack Compression Mount Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
Buy Now |