Part Details for 292-J-P-EP-ST-CMM-1-B by Samtec Inc
Overview of 292-J-P-EP-ST-CMM-1-B by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292-J-P-EP-ST-CMM-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-292-J-P-EP-ST-CMM-1-B-ND
|
DigiKey | 50 OHM 2.92MM JACK, VERTICAL COM Min Qty: 1 Lead time: 6 Weeks Container: Tray |
264 In Stock |
|
$27.3727 / $48.1800 | Buy Now |
DISTI #
292-J-P-EP-ST-CMM-
|
Avnet Americas | 50 OHM 2.92 MM JACK - Bulk (Alt: 292-J-P-EP-ST-CMM-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-292JPEPSTCMM1B
|
Mouser Electronics | RF Connectors / Coaxial Connectors "50 Ohm 2.92 mm Jack | 0 |
|
$26.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7100 / $44.1700 | Buy Now |
DISTI #
000000000007199843
|
Sager | 50 OHM SMA 2.92 JACK, VERTICAL COMPRESSION MOUNT Min Qty: 1 | 0 |
|
$24.7800 / $30.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.7100 / $44.1700 | Buy Now |