Part Details for 292-J-P-EP-ST-CM-2 by Samtec Inc
Overview of 292-J-P-EP-ST-CM-2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292-J-P-EP-ST-CM-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-292-J-P-EP-ST-CM-2-ND
|
DigiKey | CONN 2.92MM JACK COMP MNT Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.5100 | Buy Now |
DISTI #
292-J-P-EP-ST-CM-2
|
Avnet Americas | Connector 2.92mm Receptacle 0Hz to 40GHz Solder Straight PCB Mount Gold Tray - Bulk (Alt: 292-J-P-EP-ST-CM-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
292-J-P-EP-ST-CM-2
|
Avnet Americas | 50 OHM 2.92 MM JACK - Bulk (Alt: 292-J-P-EP-ST-CM-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-292JPEPSTCM2
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm SMA 2.92 Jack, Vertical Compression Mount | 0 |
|
$31.9000 / $39.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2900 / $45.1000 | Buy Now |
DISTI #
000000000006409668
|
Sager | Samtec 50 Ohm 2.92 mm Jack, Compression Mount Min Qty: 1 | 0 |
|
$25.3000 / $30.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.2900 / $45.1000 | Buy Now |
Part Details for 292-J-P-EP-ST-CM-2
292-J-P-EP-ST-CM-2 CAD Models
292-J-P-EP-ST-CM-2 Part Data Attributes
|
292-J-P-EP-ST-CM-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
292-J-P-EP-ST-CM-2
Samtec Inc
1 Contact(s), Female, Panel Mount, Stripline Mount, Surface Mount Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Body Breadth | 0.22 inch | |
Body Depth | 0.428 inch | |
Body Diameter | 0.211 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.19 dB | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | STRAIGHT | |
Mounting Type | STRIPLINE | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |