Part Details for 292-J-C-HP-ST-CS3 by Samtec Inc
Overview of 292-J-C-HP-ST-CS3 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292-J-C-HP-ST-CS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4885
|
Newark | 292-J-C-Hp-St-Cs3/ Bulk |Samtec 292-J-C-HP-ST-CS3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2800 / $51.8100 | Buy Now |
DISTI #
612-292-J-C-HP-ST-CS3-ND
|
DigiKey | RF CONNECTORS / COAXIAL CONN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4800 | Buy Now |
DISTI #
292-J-C-HP-ST-CS3
|
Avnet Americas | Conn SMA M 50Ohm Solder ST Through Hole Gold Tray - Bulk (Alt: 292-J-C-HP-ST-CS3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-292-J-C-HPST-CS3
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm SMA 2.92 Jack, Vertical Compression Mount RoHS: Compliant | 0 |
|
$36.3300 / $48.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.8600 / $57.9300 | Buy Now |
DISTI #
000000000006169853
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm 2.92 mm Jack, Compression Mount Min Qty: 1 | 0 |
|
$35.6000 / $48.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.8600 / $57.9300 | Buy Now |