Part Details for 291P1022F416AB by CTS Corporation
Overview of 291P1022F416AB by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 291P1022F416AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3176-ND
|
DigiKey | ROTARY ENCODER OPTICAL 4PPR Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9025 / $18.0900 | Buy Now |
DISTI #
291P1022F416AB
|
Avnet Americas | Optical Encoder 30RPM 4PPR 5V Panel Mount - Trays (Alt: 291P1022F416AB) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
774-291P1022F416AB
|
Mouser Electronics | Encoders 12mm optical encoder, 4PPR, 16 detent, 5.0 V, SW, .10" pins RoHS: Compliant | 0 |
|
$9.9300 / $10.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8300 / $20.6000 | Buy Now |
DISTI #
291P1022F416AB
|
Avnet Abacus | Optical Encoder 30RPM 4PPR 5V Panel Mount (Alt: 291P1022F416AB) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |