Part Details for 291C6022F624AB by CTS Corporation
Overview of 291C6022F624AB by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 291C6022F624AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3041-ND
|
DigiKey | ROTARY ENCODER OPTICAL 6PPR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
35 In Stock |
|
$12.2949 / $21.0900 | Buy Now |
DISTI #
291C6022F624AB
|
Avnet Americas | Precision Long-Life 12mm Optical Encoder 6 Inch Ribbon Cable with 0.050 Inch Pitch Connector Terminals 0.687 Inch Flat Shaft 5V Voltage Momentary Switch Panel Mount Tray - Trays (Alt: 291C6022F624AB) RoHS: Compliant Min Qty: 108 Package Multiple: 54 Container: Tray | 0 |
|
$10.0646 / $14.5775 | Buy Now |
DISTI #
774-291C6022F624AB
|
Mouser Electronics | Encoders 2-Bit Quad 5Volt -40C to 85C 6PPR RoHS: Compliant | 114 |
|
$11.9500 / $21.0900 | Buy Now |
|
Future Electronics | Optical encoder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$13.6700 / $14.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $16.9900 | Buy Now |
Part Details for 291C6022F624AB
291C6022F624AB CAD Models
291C6022F624AB Part Data Attributes
|
291C6022F624AB
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
291C6022F624AB
CTS Corporation
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |