Part Details for 291V1024F832AB by CTS Corporation
Overview of 291V1024F832AB by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 291V1024F832AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
291V1024F832AB
|
Avnet Americas | Optical Encoder Precision Long-Life Compact 12mm Size 5V Through Hole - Trays (Alt: 291V1024F832AB) RoHS: Compliant Min Qty: 5040 Package Multiple: 72 Container: Tray | 0 |
|
RFQ |
Part Details for 291V1024F832AB
291V1024F832AB CAD Models
291V1024F832AB Part Data Attributes
|
291V1024F832AB
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
291V1024F832AB
CTS Corporation
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |