Part Details for 2917612 by Phoenix Contact
Overview of 2917612 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2917612
2917612 CAD Models
2917612 Part Data Attributes:
|
2917612
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2917612
Phoenix Contact
Off-Delay Relay, SPDT, Momentary, 30VDC (Coil), 0.1s Adj Min, 10s Adj Max, DIN-Rail Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 10 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 6.2 mm | |
Body Height | 80 mm | |
Body Length or Diameter | 86 mm | |
Coil Voltage(DC)-Max | 30 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 86mm x 6.2mm x 80mm | |
Reference Standard | UL; CUL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO |