Part Details for 29154C by Murata Manufacturing Co Ltd
Overview of 29154C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29154C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29154C
|
Avnet Americas | Power Inductor (SMD), 150 uH, 470 mA, Shielded, 470 mA, 7.2mm x 7.2mm x 4mm - Tape and Reel (Alt: 29154C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4503 | Buy Now |
|
Bristol Electronics | 639 |
|
RFQ | ||
|
Quest Components | 511 |
|
$0.7600 / $1.9000 | Buy Now | |
|
Quest Components | 22 |
|
$1.1400 / $1.9000 | Buy Now | |
DISTI #
29154C
|
Avnet Abacus | Power Inductor (SMD), 150 uH, 470 mA, Shielded, 470 mA, 7.2mm x 7.2mm x 4mm (Alt: 29154C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 29154C
29154C CAD Models
29154C Part Data Attributes
|
29154C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
29154C
Murata Manufacturing Co Ltd
General Purpose Inductor, 150uH, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 7.2 mm | |
Package Width | 7.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.47 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz |