Part Details for 2914783 by Phoenix Contact
Overview of 2914783 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2914783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2914783-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5200 | Buy Now |
DISTI #
651-2914783
|
Mouser Electronics | DIN Rail Terminal Blocks ME 17.5 UT TBUS KMGY RoHS: Compliant | 0 |
|
$13.8700 / $14.5200 | Order Now |
DISTI #
71531122
|
RS | Housing, 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | Phoenix Contact 2914783 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6700 / $16.1300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 17.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: light gray (7035) RoHS: Compliant | 0 |
|
$11.4800 / $17.1800 | Buy Now |
DISTI #
000000000002432639
|
Sager | DIN Rail Terminal Blocks ME 17.5 UT TBUS KMGY Min Qty: 1 | 0 |
|
$13.9400 / $16.2700 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1700 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 17.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: light gray (7035) RoHS: Compliant | 0 |
|
$11.4800 / $17.1800 | Buy Now |
Part Details for 2914783
2914783 CAD Models
2914783 Part Data Attributes:
|
2914783
Phoenix Contact
Buy Now
|
Compare Parts:
2914783
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |