Part Details for 2914767 by Phoenix Contact
Overview of 2914767 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2914767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2914767-ND
|
DigiKey | ME 45 UTG/FE1 KMGY Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8750 | Buy Now |
DISTI #
651-2914767
|
Mouser Electronics | Enclosures for Industrial Automation ME 45 UTG/1FE KMGY RoHS: Compliant | 8 |
|
$11.3600 / $16.2900 | Buy Now |
DISTI #
72515699
|
RS | ME 45 UTG/FE1 KMGY | Phoenix Contact 2914767 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1400 / $16.4500 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 45.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035) RoHS: Compliant | 19 Factory Stock |
|
$11.7600 / $14.9400 | Buy Now |
DISTI #
000000000006095495
|
Sager | Enclosures for Industrial Automation ME 45 UTG/1FE KMGY Min Qty: 10 | 0 |
|
$14.2900 / $16.0100 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 670 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - without vents - width: 45.2 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035) RoHS: Compliant | 19 Factory Stock |
|
$11.7600 / $14.9400 | Buy Now |