Part Details for 2914576 by Phoenix Contact
Overview of 2914576 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2914576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3523
|
Newark | Panel Mounting Base, 1Mx1Mx127.5Mm, Pvc Rohs Compliant: Yes |Phoenix Contact 2914576 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.1000 / $77.5500 | Buy Now |
DISTI #
277-2852-ND
|
DigiKey | PANEL MOUNT BASE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$114.0234 / $134.1500 | Buy Now |
DISTI #
651-2914576
|
Mouser Electronics | Enclosures for Industrial Automation UM 122-PROFIL 100CM RoHS: Compliant | 10 |
|
$110.2500 / $132.9900 | Buy Now |
|
Onlinecomponents.com | Panel Mounting Base, Length 1000 mm , Lower Part, Polyvinyl Chloride RoHS: Compliant |
2 In Stock |
|
$100.9200 / $127.2000 | Buy Now |
DISTI #
2914576
|
TTI | Enclosures for Industrial Automation UM 122-PROFIL 100CM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$99.3900 / $114.8200 | Buy Now |
DISTI #
000000000001170527
|
Sager | Enclosures for Industrial Automation UM 122-PROFIL 100CM Min Qty: 1 | 0 |
|
$128.8200 / $144.2800 | Buy Now |
|
Master Electronics | Panel Mounting Base, Length 1000 mm , Lower Part, Polyvinyl Chloride RoHS: Compliant |
2 In Stock |
|
$100.9200 / $127.2000 | Buy Now |
|
Neutron USA | Basic profile, 122x1000mm, UM122-PROFIL 100CM | 10 |
|
$461.7100 | Buy Now |
Part Details for 2914576
2914576 CAD Models
2914576 Part Data Attributes:
|
2914576
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2914576
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |