There are no models available for this part yet.
Overview of 2914181 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2914181 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2914181-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0900 | Buy Now | |
DISTI #
651-2914181
|
Mouser Electronics | DIN Rail Terminal Blocks ME 17.5 OT-MSTBO SET KMGY RoHS: Compliant | 0 |
|
$33.0900 | Order Now | |
DISTI #
71531258
|
RS | Base, 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | Phoenix Contact 2914181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4100 / $38.1900 | RFQ | |
Onlinecomponents.com | DIN rail housing - Set consisting of upper housing part and connection technology - width: 17.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$26.2100 / $33.2400 | Buy Now | ||
DISTI #
000000000002648869
|
Sager | DIN Rail Terminal Blocks ME 17.5 OT-MSTBO SET KMGY Min Qty: 1 | 0 |
|
$32.3600 / $37.7600 | Buy Now | |
Dynamic Solutions GmbH | Upper part of housing | 950 |
|
RFQ | |||
Master Electronics | DIN rail housing - Set consisting of upper housing part and connection technology - width: 17.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$26.2100 / $33.2400 | Buy Now |
CAD Models for 2914181 by Phoenix Contact
Part Data Attributes for 2914181 by Phoenix Contact
2914181
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2914181Phoenix ContactVS
-