Part Details for 29140B103JO0 by Cornell Dubilier Electronics Inc
Overview of 29140B103JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29140B103JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5689
|
Newark | Silver Mica Capacitor, 0.01Uf, 4000V, 5%, Screw, Capacitance:0.01µf, Voltage(Dc):4Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Screw, Lead Spacing:-, Capacitor Case/Package:Can, Product Length:-, Product Width:- Rohs Compliant: No |Cornell Dubilier 29140B103JO0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$834.9200 / $911.4000 | Buy Now |
DISTI #
338-3467-ND
|
DigiKey | CAP MICA 10000PF 5% 4KV AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$692.7600 | Buy Now |
DISTI #
598-29140B103JO0
|
Mouser Electronics | Mica Capacitors 0.01uF 5% 4kV RoHS: Not Compliant | 0 |
|
$831.5700 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Cylindrical Mica Capacitors - 10000pF ±5% - 4000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$741.7000 / $1,354.3500 | Buy Now |
DISTI #
29140B103J00
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$477.9700 / $840.1300 | Buy Now |
Part Details for 29140B103JO0
29140B103JO0 CAD Models
29140B103JO0 Part Data Attributes
|
29140B103JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
29140B103JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 4000V, 5% +Tol, 5% -Tol, 0.01uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.01 µF | |
Capacitor Type | MICA CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | MICA | |
Length | 50.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |