Part Details for 2913C by Microchip Technology Inc
Results Overview of 2913C by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2913C Information
2913C by Microchip Technology Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS22913CYZVT | Texas Instruments | 5.5V, 2A, 61mΩ Load Switch With Quick Output Discharge and Reverse Current Protection 4-DSBGA -40 to 85 | |
| TPS22913CYZVR | Texas Instruments | 5.5V, 2A, 61mΩ Load Switch With Quick Output Discharge and Reverse Current Protection 4-DSBGA -40 to 85 |