Part Details for 2912507 by Phoenix Contact
Overview of 2912507 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2912507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0405
|
Newark | Relay, Dpdt, 250Vac, 6A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Plc Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Phoenix Contact 2912507 (Alternate Part Number: 4046356050913 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.33KOhm 6A DPDT(14x80x94)mm DIN Rail PLC Relay RoHS: Compliant |
3 In Stock |
|
$45.5600 / $46.6900 | Buy Now |
DISTI #
000000000001489633
|
Sager | Industrial Relays PLC relay 24 V DC | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VDC 1.33KOhm 6A DPDT(14x80x94)mm DIN Rail PLC Relay RoHS: Compliant |
3 In Stock |
|
$45.5600 / $46.6900 | Buy Now |
|
Perfect Parts Corporation | 7 |
|
RFQ |
Part Details for 2912507
2912507 CAD Models
2912507 Part Data Attributes
|
2912507
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2912507
Phoenix Contact
Relays/Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | WITH DIODE AND LED INDICATION | |
Body Breadth | 14 mm | |
Body Height | 94 mm | |
Body Length or Diameter | 80 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Power | 430 mW | |
Coil Resistance | 1333 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 140W@24VDC | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 80mm x 14mm x 94mm | |
Reference Standard | CUL; DIN EN 50178; EAC; GL; IEC 60664; PRS; RC FRT; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | IP20; RT3 | |
Surface Mount | NO |