Part Details for 2911-40024 by Amphenol Corporation
Overview of 2911-40024 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2911-40024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2911-40024
|
Avnet Americas | RF / Coaxial Connector, Non-Magnetic, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.085" Semi Rigid - Trays (Alt: 2911-40024) Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$50.8305 / $105.6085 | Buy Now |
DISTI #
83AH8631
|
Avnet Americas | RF / Coaxial Connector, Non-Magnetic, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.085" Semi Rigid - Bulk (Alt: 83AH8631) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$81.7600 / $85.5500 | Buy Now |
DISTI #
523-2911-40024
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Male Non-mag Conn for .085 cable RoHS: Compliant | 79 |
|
$69.8500 / $108.2800 | Buy Now |
DISTI #
2911-40024
|
TTI | RF Connectors / Coaxial Connectors SMA Male Non-mag Conn for .085 cable RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$56.6200 / $101.7100 | Buy Now |