Part Details for 2911-40023 by Amphenol Corporation
Overview of 2911-40023 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2911-40023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2911-40023
|
Avnet Americas | RF / Coaxial Connector, Non-Magnetic, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.047" Semi Rigid - Trays (Alt: 2911-40023) Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$50.8305 / $105.6085 | Buy Now |
DISTI #
83AH8630
|
Avnet Americas | RF / Coaxial Connector, Non-Magnetic, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.047" Semi Rigid - Bulk (Alt: 83AH8630) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$82.2400 / $87.7500 | Buy Now |
DISTI #
523-2911-40023
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Male Non-mag Conn for .047 cable RoHS: Compliant | 22 |
|
$90.6300 / $95.9400 | Buy Now |
DISTI #
2911-40023
|
TTI | RF Connectors / Coaxial Connectors SMA Male Non-mag Conn for .047 cable RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$84.2200 / $92.9900 | Buy Now |