-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 5VDC (Coil), 110mW (Coil), 0.25A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0661
|
Newark | Relay, Reed, Spdt, 150V, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:2900 Series, Relay Mounting:Through Hole, Coil Resistance:230Ohm, Switching Current Max:250Ma, Switching Voltage Max:150V Rohs Compliant: Yes |Coto Technology 2911-05-321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1253 |
|
$17.0800 / $18.5000 | Buy Now |
DISTI #
306-1113-ND
|
DigiKey | RELAY RF SPDT 250MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2144 In Stock |
|
$15.6954 / $22.4200 | Buy Now |
DISTI #
816-2911-05-321
|
Mouser Electronics | Reed Relays Micromin FormC Reed RoHS: Compliant | 403 |
|
$16.1900 / $22.4200 | Buy Now |
|
Onlinecomponents.com | Reed Relays for ATE and RF 1 Form C, 5V RoHS: Compliant |
806 In Stock |
|
$15.1700 / $24.9100 | Buy Now |
|
Quest Components | RELAY REED .25A 5VDC | 1 |
|
$15.6000 | Buy Now |
|
Quest Components | RELAY REED .25A 5VDC | 4 |
|
$16.0000 / $18.0000 | Buy Now |
|
Quest Components | RELAY REED .25A 5VDC | 125 |
|
$19.2000 / $24.0000 | Buy Now |
DISTI #
2911-05-321
|
TME | Relay: reed switch, SPDT, Ucoil: 5VDC, 0.25A, max.150VDC, 3W, THT Min Qty: 493 | 0 |
|
$14.2900 | RFQ |
|
Master Electronics | Reed Relays for ATE and RF 1 Form C, 5V RoHS: Compliant |
806 In Stock |
|
$15.1700 / $24.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2911-05-321
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2911-05-321
Coto Technology USA
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 5VDC (Coil), 110mW (Coil), 0.25A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 6.35 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 20.82 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 110 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 230 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@150VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@150VDC | |
Contact (DC) Max Rating R Load | .25A@150VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.82mm x 6.35mm x 7.11mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0027000254000508 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2911-05-321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2911-05-321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2971-12-00 | Dry Reed Relay, 1 Form C, SPDT, Latched, 0.25A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 2911-05-321 vs 2971-12-00 |