Part Details for 2911-05-301 by Coto Technology USA
Results Overview of 2911-05-301 by Coto Technology USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2911-05-301 Information
2911-05-301 by Coto Technology USA is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2911ADM/B | Rochester Electronics LLC | 2911A - Sequencer | |
2911ADC | Rochester Electronics LLC | 2911A - Sequencer |
Price & Stock for 2911-05-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0659
|
Newark | Relay, Reed, Spdt, 150V, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range... more RoHS: Compliant Min Qty: 493 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 | Buy Now |
DISTI #
306-1204-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
389 In Stock |
|
$16.2581 / $22.2800 | Buy Now |
DISTI #
816-2911-05-301
|
Mouser Electronics | Reed Relays Micromin FormC Reed RoHS: Compliant | 232 |
|
$15.6900 / $21.0900 | Buy Now |
|
Onlinecomponents.com | Reed Relays for ATE and RF 1 Form C, 5V RoHS: Compliant |
560 In Stock |
|
$14.6300 / $23.0700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | ELECTROMECHANICAL RELAY, 1 FORM C, SPDT, LATCHED, 0.25A (CONTACT), 150VDC (CONTACT), DC INPUT, RANDO... more | 6 |
|
$21.3150 | Buy Now |
|
Quest Components | ELECTROMECHANICAL RELAY, 1 FORM C, SPDT, LATCHED, 0.25A (CONTACT), 150VDC (CONTACT), DC INPUT, RANDO... more | 4 |
|
$13.8548 | Buy Now |
|
Master Electronics | Reed Relays for ATE and RF 1 Form C, 5V RoHS: Compliant |
560 In Stock |
|
$14.6300 / $23.0700 | Buy Now |