Part Details for 29104BJA by Intersil Corporation
Overview of 29104BJA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 29104BJA
29104BJA CAD Models
29104BJA Part Data Attributes:
|
29104BJA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
29104BJA
Intersil Corporation
2KX8 STANDARD SRAM, 90ns, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 29104BJA
This table gives cross-reference parts and alternative options found for 29104BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29104BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9128-10PC | Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, PLASTIC, DIP-24 | Force Technologies Ltd | 29104BJA vs AM9128-10PC |
LH5116-10F | Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Sharp Corp | 29104BJA vs LH5116-10F |
MS6516L-10PC | Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Mosel Vitelic Corporation | 29104BJA vs MS6516L-10PC |
AM9128-10DEB | Standard SRAM, 2KX8, 100ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | 29104BJA vs AM9128-10DEB |
AM9128-10DE | Standard SRAM, 2KX8, 100ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | 29104BJA vs AM9128-10DE |
LH5116H-10F | Standard SRAM, 2KX8, 100ns, CMOS, PDIP24, 0.600 INCH, LEAD FREE, PLASTIC, DIP-24 | Sharp Corp | 29104BJA vs LH5116H-10F |