Part Details for 2910387 (ALTERNATE: VAL-US-480HLD/30/3+1V-FM) by Phoenix Contact
Results Overview of 2910387 (ALTERNATE: VAL-US-480HLD/30/3+1V-FM) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2910387 (ALTERNATE: VAL-US-480HLD/30/3+1V-FM) Information
2910387 (ALTERNATE: VAL-US-480HLD/30/3+1V-FM) by Phoenix Contact is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for 2910387 (ALTERNATE: VAL-US-480HLD/30/3+1V-FM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71384530
|
RS | Surge protector, four channel, remote indicator contact for 480 VAC high-leg DELTA | Phoenix Contact... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$513.8900 | Buy Now |