Part Details for 2910364 by Phoenix Contact
Overview of 2910364 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18000-ND
|
DigiKey | SPD TYPE 2 385VAC MCOV 1 POLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$230.6600 | Buy Now |
DISTI #
651-2910364
|
Mouser Electronics | Industrial Surge Protectors VAL-US-240/40/2+0-FM RoHS: Compliant | 3 |
|
$219.7500 / $228.1000 | Buy Now |
|
Onlinecomponents.com | Surge protective device - two channel with remote indicator contact for 240/480 V split phase AC - 3-wire. RoHS: Compliant | 5 Factory Stock |
|
$236.7200 / $261.2900 | Buy Now |
DISTI #
2910364
|
TTI | Industrial Surge Protectors VAL-US-240/40/2+0-FM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$218.4200 / $228.1000 | Buy Now |
DISTI #
000000000005812740
|
Sager | Surge Suppressors VAL-US-240/40/2+0-FM Min Qty: 1 | 0 |
|
$283.1700 / $304.9500 | Buy Now |
|
Master Electronics | Surge protective device - two channel with remote indicator contact for 240/480 V split phase AC - 3-wire. RoHS: Compliant | 5 Factory Stock |
|
$236.7200 / $261.2900 | Buy Now |
|
Neutron USA | Surge protector, two channel, remote indicator contact for 240/480VAC split phase, VAL-US-240/40/2+0-FM | 0 |
|
$608.7600 | Buy Now |
Part Details for 2910364
2910364 CAD Models
2910364 Part Data Attributes
|
2910364
Phoenix Contact
Buy Now
|
Compare Parts:
2910364
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |