Part Details for 2910349 by Phoenix Contact
Overview of 2910349 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17990-ND
|
DigiKey | SPD TYPE 1 305VAC MCOV 1 POLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
46 In Stock |
|
$238.0000 / $252.0000 | Buy Now |
DISTI #
651-2910349
|
Mouser Electronics | Industrial Surge Protectors VAL-US-120/40/1+1-FM RoHS: Compliant | 14 |
|
$251.9900 | Buy Now |
|
Onlinecomponents.com | Surge protective device - two channel with remote indicator contact for 120 V AC - 2-wire plus ground. |
7 In Stock |
|
$228.1200 / $245.1000 | Buy Now |
DISTI #
2910349
|
TTI | Industrial Surge Protectors VAL-US-120/40/1+1-FM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$230.7900 / $242.3300 | Buy Now |
DISTI #
000000000005812728
|
Sager | Surge Suppressors VAL-US-120/40/1+1-FM Min Qty: 1 | 219 |
|
$230.0000 / $250.0000 | Buy Now |
|
Master Electronics | Surge protective device - two channel with remote indicator contact for 120 V AC - 2-wire plus ground. |
7 In Stock |
|
$228.1200 / $245.1000 | Buy Now |
|
Neutron USA | Surge protection device, 120 V AC, 2-wire plus ground, VAL-US-120/40/1+1-FM | 14 |
|
$620.6200 | Buy Now |