Part Details for 2910336 by Phoenix Contact
Overview of 2910336 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18027-ND
|
DigiKey | SPD TYPE 1/TYPE 2 385VAC MCOV Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$92.6500 / $98.1000 | Buy Now |
DISTI #
651-2910336
|
Mouser Electronics | Industrial Surge Protectors VAL-US-240/40-P RoHS: Compliant | 0 |
|
$92.6500 / $98.0900 | Order Now |
|
Onlinecomponents.com | UL Recognized type 1 SPD and IEC type 2 surge protection plug with a varistor and thermal disconnect for use with VAL-US base elements - mechanical and visual fault warning | 0 |
|
$94.4700 / $121.8200 | Buy Now |
DISTI #
000000000005812716
|
Sager | Surge Suppressors VAL-US-240/40-P Min Qty: 1 | 0 |
|
$116.4800 / $130.4500 | Buy Now |
|
Master Electronics | UL Recognized type 1 SPD and IEC type 2 surge protection plug with a varistor and thermal disconnect for use with VAL-US base elements - mechanical and visual fault warning | 0 |
|
$94.4700 / $121.8200 | Buy Now |