There are no models available for this part yet.
Overview of 291-5.6-RC by Xicon Passive Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 291-5.6-RC by Xicon Passive Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 5.6OHM, 250V, 5% +/-TOL, 350PPM/CEL | 1568 |
|
$0.0105 / $0.1050 | Buy Now |
CAD Models for 291-5.6-RC by Xicon Passive Components
Part Data Attributes for 291-5.6-RC by Xicon Passive Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XICON PASSIVE COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.54 mm
|
Lead Length
|
28 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
5.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for 291-5.6-RC
This table gives cross-reference parts and alternative options found for 291-5.6-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 291-5.6-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR0W4J056JB00 | Fixed Resistor, Carbon Film, 0.25W, 5.6ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | 291-5.6-RC vs CFR0W4J056JB00 |
291-5.6 | RES,AXIAL,CARBON FILM,5.6 OHMS,250WV,5% +/-TOL,-350,350PPM TC | Xicon Passive Components | 291-5.6-RC vs 291-5.6 |
291-5.6/AP-RC | Fixed Resistor, Carbon Film, 0.25W, 5.6ohm, 250V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | 291-5.6-RC vs 291-5.6/AP-RC |
291-5.6/REEL | RES,AXIAL,CARBON FILM,5.6 OHMS,250WV,5% +/-TOL,-350,350PPM TC | Xicon Passive Components | 291-5.6-RC vs 291-5.6/REEL |