Part Details for 291-3.3K/REEL by Xicon Passive Components
Overview of 291-3.3K/REEL by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Price & Stock for 291-3.3K/REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 |
|
$0.1050 / $0.3500 | Buy Now |
Part Details for 291-3.3K/REEL
291-3.3K/REEL CAD Models
291-3.3K/REEL Part Data Attributes
|
291-3.3K/REEL
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
291-3.3K/REEL
Xicon Passive Components
RES,AXIAL,CARBON FILM,3.3K OHMS,250WV,5% +/-TOL,-450PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Manufacturer Series | 291 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for 291-3.3K/REEL
This table gives cross-reference parts and alternative options found for 291-3.3K/REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 291-3.3K/REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
291-3.3K/REEL-RC | Xicon Passive Components | Check for Price | RES,AXIAL,CARBON FILM,3.3K OHMS,250WV,5% +/-TOL,-450PPM TC | 291-3.3K/REEL vs 291-3.3K/REEL-RC |
291-3.3K/AP | Xicon Passive Components | Check for Price | RES,AXIAL,CARBON FILM,3.3K OHMS,250WV,5% +/-TOL,-450PPM TC | 291-3.3K/REEL vs 291-3.3K/AP |